Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 0.5 A Max, 280Ω

RS Stock No.: 483-4374Brand: MederManufacturers Part No.: MS05-1A87-75LDistrelec Article No.: 13746126
brand-logo
View all in Reed Relays

Technical documents

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

90mW

Coil Resistance

280Ω

Length

15.2mm

Height

6.8mm

Depth

3.81mm

Dimensions

15.2 x 3.81 x 6.8mm

Isolation Coil To Contact

1.5kV dc

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

200 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

10 W

Country of Origin

Germany

Product details

SPNO Micro SIL

Normally open (form A) reed relay
Standard coil for 5 and 12Vdc
Integral coil protection diode optional
Uses only 15.2 x 3.81mm of board space
Vibration resistance 10 - 2000Hz, 20g

Stock information temporarily unavailable.

P.O.A.

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 0.5 A Max, 280Ω
Select packaging type

P.O.A.

Meder PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 0.5 A Max, 280Ω
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Meder

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

0.5 A

Maximum Switching Current DC

0.5 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

90mW

Coil Resistance

280Ω

Length

15.2mm

Height

6.8mm

Depth

3.81mm

Dimensions

15.2 x 3.81 x 6.8mm

Isolation Coil To Contact

1.5kV dc

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Resistance

200 mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

10 W

Country of Origin

Germany

Product details

SPNO Micro SIL

Normally open (form A) reed relay
Standard coil for 5 and 12Vdc
Integral coil protection diode optional
Uses only 15.2 x 3.81mm of board space
Vibration resistance 10 - 2000Hz, 20g