M21101-30 Medicom White Polypropylene Face Mask for Medical, 330 x 300 x 230 mm

RS Stock No.: 198-467Brand: MedicomManufacturers Part No.: M21101-30
View all in Face Masks

Technical documents

Specifications

Brand

Medicom

Application

Medical

Reusable/Disposable

Disposable

Colour

White

Quantity Per Package

300Each

Size

330 x 300 x 230 mm

Material

Polypropylene

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

M21101-30 Medicom White Polypropylene Face Mask for Medical, 330 x 300 x 230 mm

P.O.A.

M21101-30 Medicom White Polypropylene Face Mask for Medical, 330 x 300 x 230 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Medicom

Application

Medical

Reusable/Disposable

Disposable

Colour

White

Quantity Per Package

300Each

Size

330 x 300 x 230 mm

Material

Polypropylene

Country of Origin

France