Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Meech Air Amplifier 8bar max., A15005

RS Stock No.: 760-6116Brand: MeechManufacturers Part No.: A15005
brand-logo
View all in Air Amplifiers

Technical documents

Specifications

Brand

Meech

Throat Diameter

12mm

Material

Aluminium

Inlet Port Size

M5 x 6

Input Air Flow

13cfm

Maximum Operating Pressure

8bar

Inlet Port Thread Standard

Metric

Inlet Port - Thread Size

M5 x 6mm

Country of Origin

United Kingdom

Product details

Air Amplifier

Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.

Applications

Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Meech Air Amplifier 8bar max., A15005

P.O.A.

Meech Air Amplifier 8bar max., A15005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Meech

Throat Diameter

12mm

Material

Aluminium

Inlet Port Size

M5 x 6

Input Air Flow

13cfm

Maximum Operating Pressure

8bar

Inlet Port Thread Standard

Metric

Inlet Port - Thread Size

M5 x 6mm

Country of Origin

United Kingdom

Product details

Air Amplifier

Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.

Applications

Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes

You may be interested in