Meech Air Amplifier 10bar max., A15006

RS Stock No.: 760-6107Brand: MeechManufacturers Part No.: A15006
brand-logo
View all in Air Amplifiers

Technical documents

Specifications

Brand

Meech

Throat Diameter

25mm

Material

Aluminium

Inlet Port Size

BSP 1/4

Input Air Flow

23cfm

Maximum Operating Pressure

10bar

Inlet Port Thread Standard

BSP

Inlet Port - Thread Size

BSP 1/4

Country of Origin

United Kingdom

Product details

Air Amplifier

Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.

Applications

Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Meech Air Amplifier 10bar max., A15006

P.O.A.

Meech Air Amplifier 10bar max., A15006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Meech

Throat Diameter

25mm

Material

Aluminium

Inlet Port Size

BSP 1/4

Input Air Flow

23cfm

Maximum Operating Pressure

10bar

Inlet Port Thread Standard

BSP

Inlet Port - Thread Size

BSP 1/4

Country of Origin

United Kingdom

Product details

Air Amplifier

Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.

Applications

Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes

You may be interested in