Meech 2400Btu/h 35cfm Vortex Tube, 8bar

RS Stock No.: 291-1306Brand: MeechManufacturers Part No.: A20400
brand-logo
View all in Vortex Tubes

Technical documents

Specifications

Brand

Meech

Maximum Cooling Capacity

2400Btu/h

Maximum Flow Rate

35cfm

Maximum Operating Pressure

8bar

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

United Kingdom

Product details

Meech Stainless Steel Vortex Tube Experimental Kit - A20400

Introducing our Meech experimental kit, the kit unifies a vortex tube with a cold end silencer alongside a length or knuckle trunking. The vortex tube kit is exemplary for applications that involve changing cold air temperatures.

Features and Benefits

• The flexible trunking can also be used to direct the cold air flow
• Also included in the kit is 8 generators, that facilitates flexible temperatures and air consumption
• Ideal for use with a multitude of applications, including spot cooling, weld cooling, foodstuff cooling, and plastic slitting
• Very low maintenance
• Robust, hardwearing design and material - stainless steel construction
• Runs only on compressed air meaning that the product requires no electrical costs
• The amount of cold air existing can be adjusted through the valve
• Compact and lightweight
• versatile temperature control
• Knuckle trunking and silencer is provided in the kit
• Temperature from -40°C to +110°C
• Up to 2500 BTU/h (630kcal/h) refrigeration
• Air flow rates up to 35 CFM (990 LPM)

What is cold fraction?

Cold Fraction is the percentage of input compressed air that is released through the cold end of the tube.

What does the vortex tube do?

Using no moving parts or electricity, a vortex tube turns factory compressed air into two air streams, one that is very cold and the other that is very hot.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Meech 2400Btu/h 35cfm Vortex Tube, 8bar

P.O.A.

Meech 2400Btu/h 35cfm Vortex Tube, 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Meech

Maximum Cooling Capacity

2400Btu/h

Maximum Flow Rate

35cfm

Maximum Operating Pressure

8bar

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-60°C

Country of Origin

United Kingdom

Product details

Meech Stainless Steel Vortex Tube Experimental Kit - A20400

Introducing our Meech experimental kit, the kit unifies a vortex tube with a cold end silencer alongside a length or knuckle trunking. The vortex tube kit is exemplary for applications that involve changing cold air temperatures.

Features and Benefits

• The flexible trunking can also be used to direct the cold air flow
• Also included in the kit is 8 generators, that facilitates flexible temperatures and air consumption
• Ideal for use with a multitude of applications, including spot cooling, weld cooling, foodstuff cooling, and plastic slitting
• Very low maintenance
• Robust, hardwearing design and material - stainless steel construction
• Runs only on compressed air meaning that the product requires no electrical costs
• The amount of cold air existing can be adjusted through the valve
• Compact and lightweight
• versatile temperature control
• Knuckle trunking and silencer is provided in the kit
• Temperature from -40°C to +110°C
• Up to 2500 BTU/h (630kcal/h) refrigeration
• Air flow rates up to 35 CFM (990 LPM)

What is cold fraction?

Cold Fraction is the percentage of input compressed air that is released through the cold end of the tube.

What does the vortex tube do?

Using no moving parts or electricity, a vortex tube turns factory compressed air into two air streams, one that is very cold and the other that is very hot.

You may be interested in