Meech A8 450mm Air Knife, A85018

RS Stock No.: 760-6096Brand: MeechManufacturers Part No.: A85018
brand-logo
View all in Air Knives

Technical documents

Specifications

Brand

Meech

Length

450mm

Input Air Flow

58cfm

Inlet Port Size

BSP 1/4

Material

Aluminium

Maximum Operating Pressure

6.8 bar

Minimum Operating Pressure

1.4bar

Series

A8

Country of Origin

United Kingdom

Product details

Air Curtain

An Energy-Saving Air Curtain provides a small volume of compressed air in blade form through slots along its entire length, for wide-area blow-off applications. Air Curtains (also known as Air Knives) are tools that are often employed to blow liquid (drying applications), dust, or other debris from products travelling along conveyor systems. Air Curtains are also used within recycling facilities to move lighter or smaller particles at certain steps in the process, to remove other foreign particles from products/areas, may be used in drying and also in cooling applications.

You may be interested in
RS PRO 450mm Pneumatic Air Knife
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Meech A8 450mm Air Knife, A85018

P.O.A.

Meech A8 450mm Air Knife, A85018
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 450mm Pneumatic Air Knife
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Meech

Length

450mm

Input Air Flow

58cfm

Inlet Port Size

BSP 1/4

Material

Aluminium

Maximum Operating Pressure

6.8 bar

Minimum Operating Pressure

1.4bar

Series

A8

Country of Origin

United Kingdom

Product details

Air Curtain

An Energy-Saving Air Curtain provides a small volume of compressed air in blade form through slots along its entire length, for wide-area blow-off applications. Air Curtains (also known as Air Knives) are tools that are often employed to blow liquid (drying applications), dust, or other debris from products travelling along conveyor systems. Air Curtains are also used within recycling facilities to move lighter or smaller particles at certain steps in the process, to remove other foreign particles from products/areas, may be used in drying and also in cooling applications.

You may be interested in
RS PRO 450mm Pneumatic Air Knife
P.O.A.Each (ex VAT)