Megaman Compact Fluorescent Desk Light, 9 W

RS Stock No.: 685-8717Brand: MegamanManufacturers Part No.: Opus
brand-logo
View all in Desk Lamps

Technical documents

Specifications

Brand

Megaman

Lamp Type

Compact Fluorescent

Wattage

9 W

Maximum Reach

400mm

Arm Type

Solid

Colour

Silver

Voltage Rating

230 V ac

Height

400mm

Product details

Opus GX53 9W Desk Light

A contemporary glass based desk / table lamp

Supplied with

GX53 CFL lamp. For replacements please see stock number 678-4634

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megaman Compact Fluorescent Desk Light, 9 W

P.O.A.

Megaman Compact Fluorescent Desk Light, 9 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Megaman

Lamp Type

Compact Fluorescent

Wattage

9 W

Maximum Reach

400mm

Arm Type

Solid

Colour

Silver

Voltage Rating

230 V ac

Height

400mm

Product details

Opus GX53 9W Desk Light

A contemporary glass based desk / table lamp

Supplied with

GX53 CFL lamp. For replacements please see stock number 678-4634

You may be interested in