Technical documents
Specifications
Brand
MeggerAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
400V ac
Absolute Maximum Resistance Measurement
20MΩ
Model Number
DCM310
Calibrated
RSCAL
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±2% ±0.5 A
Jaw Capacity Busbars
27mm
Functions Measured
AC Current
Power Source
Battery
Minimum Operating Temperature
0°C
Height
180mm
Width
32mm
Length
56mm
Maximum Conductor Size
27mm
Battery Life
580 h
Weight
250g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
9 V Alkaline
Dimensions
56 x 32 x 180mm
Absolute Maximum Temperature Measurement
+50°C
Best Temperature Measurement Accuracy
>80 %
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
400V ac
Absolute Maximum Resistance Measurement
20MΩ
Model Number
DCM310
Calibrated
RSCAL
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±2% ±0.5 A
Jaw Capacity Busbars
27mm
Functions Measured
AC Current
Power Source
Battery
Minimum Operating Temperature
0°C
Height
180mm
Width
32mm
Length
56mm
Maximum Conductor Size
27mm
Battery Life
580 h
Weight
250g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
9 V Alkaline
Dimensions
56 x 32 x 180mm
Absolute Maximum Temperature Measurement
+50°C
Best Temperature Measurement Accuracy
>80 %
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China