Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Megger DCM320 Clamp Meter, Max Current 400A ac CAT III 600V

RS Stock No.: 181-5008Brand: MeggerManufacturers Part No.: 1000-304
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

DCM320

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Jaw Capacity Busbars

27mm

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1.9% ±5 Digits

Safety Category Voltage

600V

Battery Type

1.5 A Alkaline

Absolute Maximum Temperature Measurement

+50°C

AC Voltage Measurement Range

200 → 600 V

Maximum Conductor Size

27mm

Battery Life

200 h

Weight

225g

Safety Category Level

CAT III

AC Current Measurement Range

0 → 400 A

Power Source

Battery

Width

28mm

Length

56mm

Dimensions

56 x 28 x 188mm

DC Voltage Measurement Resolution

100mV

Best Temperature Measurement Accuracy

>80 %

Minimum Operating Temperature

0°C

Height

188mm

AC Voltage Measurement Resolution

100mV

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger DCM320 Clamp Meter, Max Current 400A ac CAT III 600V

Calibration type

P.O.A.

Megger DCM320 Clamp Meter, Max Current 400A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

DCM320

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Jaw Capacity Busbars

27mm

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1.9% ±5 Digits

Safety Category Voltage

600V

Battery Type

1.5 A Alkaline

Absolute Maximum Temperature Measurement

+50°C

AC Voltage Measurement Range

200 → 600 V

Maximum Conductor Size

27mm

Battery Life

200 h

Weight

225g

Safety Category Level

CAT III

AC Current Measurement Range

0 → 400 A

Power Source

Battery

Width

28mm

Length

56mm

Dimensions

56 x 28 x 188mm

DC Voltage Measurement Resolution

100mV

Best Temperature Measurement Accuracy

>80 %

Minimum Operating Temperature

0°C

Height

188mm

AC Voltage Measurement Resolution

100mV

Country of Origin

Taiwan, Province Of China

You may be interested in