Technical documents
Specifications
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Calibrated
RSCAL
Flash Test
Yes
Power Source
Mains
Model Number p
PAT350
Plug Type
Type G - British 3-pin
Dimensions
320 x 250 x 175mm
Weight
5kg
Height
175mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V ac
Width
250mm
Minimum Supply Voltage
110V ac
Minimum Operating Temperature
+10°C
Country of Origin
United Kingdom
Product details
PAT320 & PAT 350 Dual Voltage Portable Appliance Testers
Dual voltage desktop portable appliance tester with dedicated test buttons. The PAT300 meets the 2008 edition of the UK code of practice for PAT testing and has a full range of functions to allow automatic or manual testing of the widest possible range of electrical assets including IT equipment.Simple push-button operation makes the PAT300 fast and exceptionally easy to use
PAT320 Features:
Ideal for Contract Electricians, PAT Testing Companies & Training companies/colleges
110V and 230V operation and testing
Automatic and Manual testing options
High resolution back lit colour display with all the test details displayed before, during and after testing.
Fast re-start after temporary disconnection (i.e. between test locations)
200mA; 10A and 26A bond testing
250V and 500V insulation testing (suitable for surge-protected extension leads)
Testing of Class I, Class II, IEC leads extension leads and portable RCDs.
Push-button operation for test groups or individual test functions
Test results are marked as pass or fail, and compared to the pass/fail limits for each test indicating a good or marginal result
Adjustable test pass limits & adjustable test duration times
Built-in fuse checker
Differential, touch and substitute leakage test options
Electrical supply, 99V a.c. to 253V a.c 50Hz and 60Hz
Safety rating: IEC 61010 and IEC 61557 CAT II 300V to Earth
PAT350 Additional Features:
Support Accessories:
Flash Testing at 1500Vac and 3000Vac
Ideal for industrial, manufacturing & tool hire applications
BS1363 (4 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6088
BS1363 (5 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6081
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Calibrated
RSCAL
Flash Test
Yes
Power Source
Mains
Model Number p
PAT350
Plug Type
Type G - British 3-pin
Dimensions
320 x 250 x 175mm
Weight
5kg
Height
175mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V ac
Width
250mm
Minimum Supply Voltage
110V ac
Minimum Operating Temperature
+10°C
Country of Origin
United Kingdom
Product details
PAT320 & PAT 350 Dual Voltage Portable Appliance Testers
Dual voltage desktop portable appliance tester with dedicated test buttons. The PAT300 meets the 2008 edition of the UK code of practice for PAT testing and has a full range of functions to allow automatic or manual testing of the widest possible range of electrical assets including IT equipment.Simple push-button operation makes the PAT300 fast and exceptionally easy to use
PAT320 Features:
Ideal for Contract Electricians, PAT Testing Companies & Training companies/colleges
110V and 230V operation and testing
Automatic and Manual testing options
High resolution back lit colour display with all the test details displayed before, during and after testing.
Fast re-start after temporary disconnection (i.e. between test locations)
200mA; 10A and 26A bond testing
250V and 500V insulation testing (suitable for surge-protected extension leads)
Testing of Class I, Class II, IEC leads extension leads and portable RCDs.
Push-button operation for test groups or individual test functions
Test results are marked as pass or fail, and compared to the pass/fail limits for each test indicating a good or marginal result
Adjustable test pass limits & adjustable test duration times
Built-in fuse checker
Differential, touch and substitute leakage test options
Electrical supply, 99V a.c. to 253V a.c 50Hz and 60Hz
Safety rating: IEC 61010 and IEC 61557 CAT II 300V to Earth
PAT350 Additional Features:
Support Accessories:
Flash Testing at 1500Vac and 3000Vac
Ideal for industrial, manufacturing & tool hire applications
BS1363 (4 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6088
BS1363 (5 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6081
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion