Megger PAT350 PAT Tester, Class I, Class II Test Type With UKAS Calibration

RS Stock No.: 711-9047Brand: MeggerManufacturers Part No.: 1000-743
brand-logo
View all in PAT Testers

Technical documents

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Flash Test

Yes

Model Number p

PAT350

Plug Type

Type G - British 3-pin

Power Source

Mains

Dimensions

320 x 250 x 175mm

Weight

5kg

Height

175mm

Length

320mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

230V ac

Minimum Supply Voltage

110V ac

Minimum Operating Temperature

+10°C

Width

250mm

Country of Origin

United Kingdom

Product details

PAT320 & PAT 350 Dual Voltage Portable Appliance Testers

Dual voltage desktop portable appliance tester with dedicated test buttons. The PAT300 meets the 2008 edition of the UK code of practice for PAT testing and has a full range of functions to allow automatic or manual testing of the widest possible range of electrical assets including IT equipment.Simple push-button operation makes the PAT300 fast and exceptionally easy to use

PAT320 Features:

Ideal for Contract Electricians, PAT Testing Companies & Training companies/colleges
110V and 230V operation and testing
Automatic and Manual testing options
High resolution back lit colour display with all the test details displayed before, during and after testing.
Fast re-start after temporary disconnection (i.e. between test locations)
200mA; 10A and 26A bond testing
250V and 500V insulation testing (suitable for surge-protected extension leads)
Testing of Class I, Class II, IEC leads extension leads and portable RCDs.
Push-button operation for test groups or individual test functions
Test results are marked as pass or fail, and compared to the pass/fail limits for each test indicating a good or marginal result
Adjustable test pass limits & adjustable test duration times
Built-in fuse checker
Differential, touch and substitute leakage test options
Electrical supply, 99V a.c. to 253V a.c 50Hz and 60Hz
Safety rating: IEC 61010 and IEC 61557 CAT II 300V to Earth

PAT350 Additional Features:

Support Accessories:

Flash Testing at 1500Vac and 3000Vac
Ideal for industrial, manufacturing & tool hire applications

BS1363 (4 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6088
BS1363 (5 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6081

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger PAT350 PAT Tester, Class I, Class II Test Type With UKAS Calibration

Calibration type

P.O.A.

Megger PAT350 PAT Tester, Class I, Class II Test Type With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Flash Test

Yes

Model Number p

PAT350

Plug Type

Type G - British 3-pin

Power Source

Mains

Dimensions

320 x 250 x 175mm

Weight

5kg

Height

175mm

Length

320mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

230V ac

Minimum Supply Voltage

110V ac

Minimum Operating Temperature

+10°C

Width

250mm

Country of Origin

United Kingdom

Product details

PAT320 & PAT 350 Dual Voltage Portable Appliance Testers

Dual voltage desktop portable appliance tester with dedicated test buttons. The PAT300 meets the 2008 edition of the UK code of practice for PAT testing and has a full range of functions to allow automatic or manual testing of the widest possible range of electrical assets including IT equipment.Simple push-button operation makes the PAT300 fast and exceptionally easy to use

PAT320 Features:

Ideal for Contract Electricians, PAT Testing Companies & Training companies/colleges
110V and 230V operation and testing
Automatic and Manual testing options
High resolution back lit colour display with all the test details displayed before, during and after testing.
Fast re-start after temporary disconnection (i.e. between test locations)
200mA; 10A and 26A bond testing
250V and 500V insulation testing (suitable for surge-protected extension leads)
Testing of Class I, Class II, IEC leads extension leads and portable RCDs.
Push-button operation for test groups or individual test functions
Test results are marked as pass or fail, and compared to the pass/fail limits for each test indicating a good or marginal result
Adjustable test pass limits & adjustable test duration times
Built-in fuse checker
Differential, touch and substitute leakage test options
Electrical supply, 99V a.c. to 253V a.c 50Hz and 60Hz
Safety rating: IEC 61010 and IEC 61557 CAT II 300V to Earth

PAT350 Additional Features:

Support Accessories:

Flash Testing at 1500Vac and 3000Vac
Ideal for industrial, manufacturing & tool hire applications

BS1363 (4 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6088
BS1363 (5 pin) 415V 3-phase appliance adaptor lead. See stock no. 666-6081

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

You may be interested in