Technical documents
Specifications
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
RSCAL
Flash Test
Yes
Model Number p
PAT420
Power Source
Mains
Plug Type
BS 4343, Type G - British 3-pin
Dimensions
320 x 255 x 180mm
Weight
4.4kg
Height
180mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V
Width
255mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
PAT400 Series Downloading PAT Testers (GB) & Accessories
Large 5.7in. VGA backlit colour screen for clear & easily understandable results
5 user defined soft-keys for direct access to frequently used functions
Full QWERTY keypad for easy and precise data entry.
10,000 record memory for interruption-free testing.
USB port for quick download to a memory stick eliminating the need to take the tester back to the office every night, data is directly compatible with Megger PowerSuite software.
2 USB ports for optional barcode reader & printer
Selectable PASS/FAIL limits provide instant indication of a faulty asset
200 mA continuity test
250 V and 500 V insulation tests prevents damage to sensitive electronics
Instant re-start for fast testing across multiple rooms
Tests for standard, RCD-protected and anti-surge extension leads
Interrupt-time tests for portable or plug-in RCDs
Adjustable test times allow faster testing for increased productivity
Differential, Substitute or Touch leakage current tests
Operational test with VA display
PAT410 Features:
Light weight, low current Portable Appliance Tester, configurable for fast testing and high productivity.
230V operation & testing
PAT420 Features:
Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests
PAT450 Features:
Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests
Flash test at 1.5kV and 3kV, ideal for industrial, tool hire and service workshops
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
RSCAL
Flash Test
Yes
Model Number p
PAT420
Power Source
Mains
Plug Type
BS 4343, Type G - British 3-pin
Dimensions
320 x 255 x 180mm
Weight
4.4kg
Height
180mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V
Width
255mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
-10°C
Country of Origin
United Kingdom
Product details
PAT400 Series Downloading PAT Testers (GB) & Accessories
Large 5.7in. VGA backlit colour screen for clear & easily understandable results
5 user defined soft-keys for direct access to frequently used functions
Full QWERTY keypad for easy and precise data entry.
10,000 record memory for interruption-free testing.
USB port for quick download to a memory stick eliminating the need to take the tester back to the office every night, data is directly compatible with Megger PowerSuite software.
2 USB ports for optional barcode reader & printer
Selectable PASS/FAIL limits provide instant indication of a faulty asset
200 mA continuity test
250 V and 500 V insulation tests prevents damage to sensitive electronics
Instant re-start for fast testing across multiple rooms
Tests for standard, RCD-protected and anti-surge extension leads
Interrupt-time tests for portable or plug-in RCDs
Adjustable test times allow faster testing for increased productivity
Differential, Substitute or Touch leakage current tests
Operational test with VA display
PAT410 Features:
Light weight, low current Portable Appliance Tester, configurable for fast testing and high productivity.
230V operation & testing
PAT420 Features:
Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests
PAT450 Features:
Dual 230V and 110V operation and testing for industrial, commercial and residential applications
10A and 25A bond test with high duty cycle and no overheating on repetitive tests
Flash test at 1.5kV and 3kV, ideal for industrial, tool hire and service workshops
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
Simple operational interface
Storage of completed forms with retrieval by certificate type or client
PDF export facility for safe and simple distribution
Multi-page Schedules for testing larger installations
Drop down fields to speed up certificate completion
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)