Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Megger DET24C Earth & Ground Resistance Tester, 1.5kΩ CAT IV 600 V

RS Stock No.: 705-9431Brand: MeggerManufacturers Part No.: 1000-762 DET24C Earth Clamp
brand-logo
View all in Earth Testers

Technical documents

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±35 %

Measurement Type

Earth Resistance, Leakage Current

Display Type

LCD

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery

Dimensions

248 x 114 x 49mm

Weight

985g

Height

49mm

Includes

Battery, Calibration Check, Carrying Strap, Case, Software, USB Dongle, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

DET24C

Width

114mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger DET24C Earth & Ground Resistance Tester, 1.5kΩ CAT IV 600 V

P.O.A.

Megger DET24C Earth & Ground Resistance Tester, 1.5kΩ CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±35 %

Measurement Type

Earth Resistance, Leakage Current

Display Type

LCD

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery

Dimensions

248 x 114 x 49mm

Weight

985g

Height

49mm

Includes

Battery, Calibration Check, Carrying Strap, Case, Software, USB Dongle, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

DET24C

Width

114mm

Country of Origin

United Kingdom

You may be interested in