Megger 1001-561 Proving Unit 50 → 690V LED

RS Stock No.: 181-5014Brand: MeggerManufacturers Part No.: 1001-561Distrelec Article No.: 30213095
brand-logo
View all in Proving Units

Technical documents

Specifications

Brand

Megger

Output Voltage

50 → 690V

Display Type

LED

Battery Type

AA

Power Source

Battery

Dimensions

130 x 48 x 68mm

Weight

346g

Height

68mm

Length

130mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

Mpu690

Width

48mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Megger 1001-561 Proving Unit 50 → 690V LED

Calibration type

P.O.A.

Megger 1001-561 Proving Unit 50 → 690V LED
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Megger

Output Voltage

50 → 690V

Display Type

LED

Battery Type

AA

Power Source

Battery

Dimensions

130 x 48 x 68mm

Weight

346g

Height

68mm

Length

130mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

Mpu690

Width

48mm

Country of Origin

China