Megger AVO410 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS Stock No.: 181-5004Brand: MeggerManufacturers Part No.: 1001-613
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Megger

Multimeter Type

Handheld

Display Type

Digital

Model Number p

AVO410

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

6mF

Maximum Frequency

60MHz

Safety Category Level

CAT IV

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best Resistance Measurement Accuracy

±0.7% + 2 Digits

Maximum Operating Temperature

+50 (<lteq/>45% R.H)°C

Best AC Voltage Accuracy

±0.5% + 2 Digits

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600V

Battery Type

Alkaline

Dimensions

82 x 44 x 164 (With Holder)mm

Best AC Current Accuracy

±1% + 2 Digits

Minimum Operating Temperature

+41 (<lteq/>45% R.H)°C

Height

164 (With Holder)mm

Width

44 (With Holder)mm

Length

82 (With Holder)mm

Weight

522g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Megger AVO410 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Calibration type

P.O.A.

Megger AVO410 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Megger

Multimeter Type

Handheld

Display Type

Digital

Model Number p

AVO410

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

6mF

Maximum Frequency

60MHz

Safety Category Level

CAT IV

Best DC Voltage Accuracy

±0.5% + 2 Digits

Best Resistance Measurement Accuracy

±0.7% + 2 Digits

Maximum Operating Temperature

+50 (<lteq/>45% R.H)°C

Best AC Voltage Accuracy

±0.5% + 2 Digits

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600V

Battery Type

Alkaline

Dimensions

82 x 44 x 164 (With Holder)mm

Best AC Current Accuracy

±1% + 2 Digits

Minimum Operating Temperature

+41 (<lteq/>45% R.H)°C

Height

164 (With Holder)mm

Width

44 (With Holder)mm

Length

82 (With Holder)mm

Weight

522g

Country of Origin

Taiwan, Province Of China