Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Megger 1002-224 Calibration Check Box, Test Type Continuity, Insulation, Loop, PFC, RCD

RS Stock No.: 480-291Brand: MeggerManufacturers Part No.: 1002-224
brand-logo
View all in Calibration Checkboxes

Technical documents

Specifications

Brand

Megger

Test Type

Continuity, Insulation, Loop, PFC, RCD

Includes

History Card x 10, Label

Dimensions

320 x 280 x 100mm

Weight

2.2kg

Height

100mm

Length

320mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

280mm

Country of Origin

United Kingdom

Product details

Megger MTB7671 Test Box

Test box designed to provide confirmation that electrical installation testers continue to operate properly, and maintain their accuracy and consistency between calibrations.

Tests the full range of a testers capability.
Does not trip RCD protected circuits.
Tests to regulations BS7671, BS EN61557 & IEE On-Site Guide.
Checks insulation, continuity, loop, PFC & RCD functions.
The test box is protected by a 30 mA RCD to ensure any faulty testers cannot cause an unsafe situation.
Check of any voltage measurement ranges on the instrument.
Colour coded test functions.
Meets the safety requirements of IEC61010.
Dimensions: 320 x 280 x 100mm.
Weight: 2.2kg.

Supplied with

10 history cards and 160 “Instrument tested” labels, manual & Calibration Certificate produced and dated at time of manufacture.

Stock information temporarily unavailable.

P.O.A.

Megger 1002-224 Calibration Check Box, Test Type Continuity, Insulation, Loop, PFC, RCD

Calibration type

P.O.A.

Megger 1002-224 Calibration Check Box, Test Type Continuity, Insulation, Loop, PFC, RCD
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Megger

Test Type

Continuity, Insulation, Loop, PFC, RCD

Includes

History Card x 10, Label

Dimensions

320 x 280 x 100mm

Weight

2.2kg

Height

100mm

Length

320mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

280mm

Country of Origin

United Kingdom

Product details

Megger MTB7671 Test Box

Test box designed to provide confirmation that electrical installation testers continue to operate properly, and maintain their accuracy and consistency between calibrations.

Tests the full range of a testers capability.
Does not trip RCD protected circuits.
Tests to regulations BS7671, BS EN61557 & IEE On-Site Guide.
Checks insulation, continuity, loop, PFC & RCD functions.
The test box is protected by a 30 mA RCD to ensure any faulty testers cannot cause an unsafe situation.
Check of any voltage measurement ranges on the instrument.
Colour coded test functions.
Meets the safety requirements of IEC61010.
Dimensions: 320 x 280 x 100mm.
Weight: 2.2kg.

Supplied with

10 history cards and 160 “Instrument tested” labels, manual & Calibration Certificate produced and dated at time of manufacture.