Technical documents
Specifications
Brand
MeggerMaximum Voltage
690V
Continuity Check
Yes
Safety Category
CAT IV 600V
Display Type
LCD, LED
RCD Trip Test
Yes
IP Rating
IP64
Battery Type
AAA
Power Source
Battery
Dimensions
67 x 19 x 205mm
Weight
180g
Height
205mm
Length
67mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Width
19mm
Model Number p
TPT320
Safety Category Level
CAT IV
Safety Category Voltage
600V
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MeggerMaximum Voltage
690V
Continuity Check
Yes
Safety Category
CAT IV 600V
Display Type
LCD, LED
RCD Trip Test
Yes
IP Rating
IP64
Battery Type
AAA
Power Source
Battery
Dimensions
67 x 19 x 205mm
Weight
180g
Height
205mm
Length
67mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Width
19mm
Model Number p
TPT320
Safety Category Level
CAT IV
Safety Category Voltage
600V
Country of Origin
China
