Megger DET24C Earth Tester, 1.5kΩ CAT IV 600 V

RS Stock No.: 910-6810Brand: MeggerManufacturers Part No.: 1007-331Distrelec Article No.: 17648573
brand-logo
View all in Earth Testers

Technical documents

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

1.5 %

Display Type

LCD

Measurement Type

Frequency, Ground Resistance, RMS AC Current, RMS Ground Leakage Current

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery, Mains

Dimensions

248 x 114 x 49mm

Weight

985g

Height

49mm

Includes

CD-ROM, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Minimum Operating Temperature

-20°C

Model Number p

DET24C

Safety Category Level

CAT IV, EN 61010-2-032

Width

114mm

Distrelec Product Id

17648573

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger DET24C Earth Tester, 1.5kΩ CAT IV 600 V

Calibration type

P.O.A.

Megger DET24C Earth Tester, 1.5kΩ CAT IV 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Megger

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

1.5 %

Display Type

LCD

Measurement Type

Frequency, Ground Resistance, RMS AC Current, RMS Ground Leakage Current

Safety Category

CAT IV 600 V

Battery Life

24 h

Battery Type

AA

Power Source

Battery, Mains

Dimensions

248 x 114 x 49mm

Weight

985g

Height

49mm

Includes

CD-ROM, User Manual

Length

248mm

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Minimum Operating Temperature

-20°C

Model Number p

DET24C

Safety Category Level

CAT IV, EN 61010-2-032

Width

114mm

Distrelec Product Id

17648573

Country of Origin

United Kingdom

You may be interested in