Megger MFT1731 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless

RS Stock No.: 117-6028Brand: MeggerManufacturers Part No.: 1008-128
brand-logo
View all in Multifunction Testers

Technical documents

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1731

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Width

285mm

Length

390mm

Dimensions

390 x 285 x 220mm

Power Source

Battery

Plug Type

BS 1363, LT 300-EN-BS

Maximum Continuity Resistance

99.9kΩ

Safety Category Voltage

300 V, 600 V

Voltage Measurement Range

10 → 600V

Battery Type

1.2 V NiMH

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Minimum Continuity Resistance

0.01Ω

Continuity Range

0.01 → 99.9 kΩ

Minimum Operating Temperature

-10°C

Height

220mm

Operating Temperature Range

-10 → +55 °C

Weight

1 (with Battery; Excluding Case)kg

Safety Category Level

CAT III, CAT IV

Country of Origin

United Kingdom

Product details

Megger MFT1731 Multifunction Tester, Backlit Display, Rubber Overmould Material - MFT1701 Series

Get cracking on your low-voltage electrical maintenance jobs with the MFT1731 Megger multifunction tester. The handy unit includes all the functions you need to carry out commercial, industrial, or domestic electrical certifications. Rest assured, you get a safety warning as soon as the tester detects dangerous conditions, so there's no need to worry about being floored by hazardous voltages. The intuitive menu is a cinch to use, so you can work through your tests in a flash. Dual test and lock buttons on either end of the device mean you can operate it without a hitch using your left or right hand.

The MFT1731 tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

MFT1731 On-Site option is available complete with PowerSuite® Lite software. MFT1731 On-Site provides a professional solution to certification with electronic form completion from stored data within the MFT. Download to a mobile device such as a Smartphone or direct to a PC.
Options in the series include
MFT1711 (RS 117-6026)
MFT1721 (RS 117-6027)
MFT1731 (RS 117-6028)
MFT1741 (RS 172-0819)

Features

• Backlit display makes reading test results easy in most light conditions
• IP54 rating indicates resistance to limited amounts of dust and water sprays
• Comes with a strap to hang the unit around your neck when working in the field
• Rubber overmould for a good grip and protection against impact
• Simple colour-coded test selection
• Dual TEST and LOCK buttons, easy to use left or right handed
• Two and three wire non-trip loop testing for RCD protected circuits
• Type-B RCD and 3 phase RCD testing
• 3-terminal earth test and stake less testing for electrode resistance measurement
• EN61010 CAT IV safety rating
• Fully compliant with IEC 60364, VDE 0100 & BS7671
• Lightweight, compact design
S

Onsite Features

Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Send results from MFT1731 tester direct to the correct location on the certificate
Reduce errors
Increase productivity
Saves you hours of form filling

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

The MFT1731 can perform a wide range of tests, including:

• Continuity resistance testing at 200 mA or 15 mA - checks the continuity of all protective conductors (earthing conductors, protective bonding conductors, and circuit protective conductors) in an electrical installation.
• Insulation testing - Insulation test at 100 V, 250 V, 500 V and 1000 V Including input protection against live circuits up to 600 V even when insulation test is locked-on
• Residual current device (RCD) testing - checks the operation of RCDs, which are devices that automatically disconnect the power supply to an electrical installation in the event of a fault that could cause an electric shock.
• Earth electrode resistance testing - checks the resistance of the earth electrode, which is a metal rod or plate that is buried in the ground to provide a low-resistance path to earth for fault currents.
• Automatic test sequence - can be used to perform all of the necessary tests on an electrical installation quickly and easily. This is a convenient feature for electricians who are conducting routine testing.
• Resistance range up to 100 kΩ with fast continuity buzzer at selectable thresholds

Supplied with

MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1721 (RS 117-6027) - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1731 (RS 117-6028) - Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.

Stock information temporarily unavailable.

P.O.A.

Megger MFT1731 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless

Calibration type

P.O.A.

Megger MFT1731 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Megger

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

MFT1731

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V, 1000V

Maximum Voltage Measurement

600V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

200mA

RCD Test Type

A, AC, B, S

Test Standards

EC 61010-1:2010, IEC 61010-031:2008, IEC 61010-30:2010, IEC 61557:2007

IP Rating

IP54

Width

285mm

Length

390mm

Dimensions

390 x 285 x 220mm

Power Source

Battery

Plug Type

BS 1363, LT 300-EN-BS

Maximum Continuity Resistance

99.9kΩ

Safety Category Voltage

300 V, 600 V

Voltage Measurement Range

10 → 600V

Battery Type

1.2 V NiMH

Safety Category

CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+55°C

Minimum Continuity Resistance

0.01Ω

Continuity Range

0.01 → 99.9 kΩ

Minimum Operating Temperature

-10°C

Height

220mm

Operating Temperature Range

-10 → +55 °C

Weight

1 (with Battery; Excluding Case)kg

Safety Category Level

CAT III, CAT IV

Country of Origin

United Kingdom

Product details

Megger MFT1731 Multifunction Tester, Backlit Display, Rubber Overmould Material - MFT1701 Series

Get cracking on your low-voltage electrical maintenance jobs with the MFT1731 Megger multifunction tester. The handy unit includes all the functions you need to carry out commercial, industrial, or domestic electrical certifications. Rest assured, you get a safety warning as soon as the tester detects dangerous conditions, so there's no need to worry about being floored by hazardous voltages. The intuitive menu is a cinch to use, so you can work through your tests in a flash. Dual test and lock buttons on either end of the device mean you can operate it without a hitch using your left or right hand.

The MFT1731 tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.

MFT1731 On-Site option is available complete with PowerSuite® Lite software. MFT1731 On-Site provides a professional solution to certification with electronic form completion from stored data within the MFT. Download to a mobile device such as a Smartphone or direct to a PC.
Options in the series include
MFT1711 (RS 117-6026)
MFT1721 (RS 117-6027)
MFT1731 (RS 117-6028)
MFT1741 (RS 172-0819)

Features

• Backlit display makes reading test results easy in most light conditions
• IP54 rating indicates resistance to limited amounts of dust and water sprays
• Comes with a strap to hang the unit around your neck when working in the field
• Rubber overmould for a good grip and protection against impact
• Simple colour-coded test selection
• Dual TEST and LOCK buttons, easy to use left or right handed
• Two and three wire non-trip loop testing for RCD protected circuits
• Type-B RCD and 3 phase RCD testing
• 3-terminal earth test and stake less testing for electrode resistance measurement
• EN61010 CAT IV safety rating
• Fully compliant with IEC 60364, VDE 0100 & BS7671
• Lightweight, compact design
S

Onsite Features

Bluetooth downloading
Onsite Software
Memory option
Rechargeable cells
200 mA test with option of 15 mA
3 pole earth test
Complete certificates on-site as you go or stores the data until you get home
Send results from MFT1731 tester direct to the correct location on the certificate
Reduce errors
Increase productivity
Saves you hours of form filling

Software Package - Basic FormFiller Certification

Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.

Features

• Simple operational interface
• Storage of completed forms with retrieval by certificate type or client
• PDF export facility for safe and simple distribution
• Multi-page Schedules for testing larger installations
• Drop down fields to speed up certificate completion

The MFT1731 can perform a wide range of tests, including:

• Continuity resistance testing at 200 mA or 15 mA - checks the continuity of all protective conductors (earthing conductors, protective bonding conductors, and circuit protective conductors) in an electrical installation.
• Insulation testing - Insulation test at 100 V, 250 V, 500 V and 1000 V Including input protection against live circuits up to 600 V even when insulation test is locked-on
• Residual current device (RCD) testing - checks the operation of RCDs, which are devices that automatically disconnect the power supply to an electrical installation in the event of a fault that could cause an electric shock.
• Earth electrode resistance testing - checks the resistance of the earth electrode, which is a metal rod or plate that is buried in the ground to provide a low-resistance path to earth for fault currents.
• Automatic test sequence - can be used to perform all of the necessary tests on an electrical installation quickly and easily. This is a convenient feature for electricians who are conducting routine testing.
• Resistance range up to 100 kΩ with fast continuity buzzer at selectable thresholds

Supplied with

MFT1711 (RS 117-6026) - Tester, three wire lead set, mains test lead, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1721 (RS 117-6027) - Tester, three wire lead set, mains test lead, switched probe, 12-month calibration certificate, warranty upgradeable to 3 years & moulded case.
MFT1731 (RS 117-6028) - Tester, three wire lead set, mains test lead, switched probe, internally rechargeable batteries and charger, 12-month calibration certificate, warranty upgradeable to 3 years & soft pouch.