Technical documents
Specifications
Brand
MeggerLoop Impedance Test Type
High/Low Current
Automatic RCD Test
Yes
Model Number p
MFT-X1-CH
RCD Ramp Test
Yes
Model Number (p)
MFT-X1-CH
Non-Tripping
Yes
Insulation Test Voltage
50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc
Maximum Voltage Measurement
1000V dc
Test Type
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
Earth Resistance Measurement
Yes
Downloadable Data
Yes
RCD Test Type
A, AC, B
IP Rating
IP54
Maximum Continuity Resistance
999kΩ
Safety Category Voltage
300 V, 600 V
Voltage Measurement Range
0.001 → 1000V dc
Battery Type
Li-Ion
Safety Category
CAT III 600 V/CAT IV 300 V
Display Type
TFT
Maximum Operating Temperature
+55°C
Minimum Continuity Resistance
0.01Ω
Continuity Range
0.01 → 999 k Ω
Minimum Operating Temperature
-10°C
Height
143mm
Operating Temperature Range
-10 → +55 °C
Weight
1.6kg
Power Source
Battery
Width
96mm
Length
274mm
Dimensions
274 x 96 x 143mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerLoop Impedance Test Type
High/Low Current
Automatic RCD Test
Yes
Model Number p
MFT-X1-CH
RCD Ramp Test
Yes
Model Number (p)
MFT-X1-CH
Non-Tripping
Yes
Insulation Test Voltage
50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc
Maximum Voltage Measurement
1000V dc
Test Type
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
Earth Resistance Measurement
Yes
Downloadable Data
Yes
RCD Test Type
A, AC, B
IP Rating
IP54
Maximum Continuity Resistance
999kΩ
Safety Category Voltage
300 V, 600 V
Voltage Measurement Range
0.001 → 1000V dc
Battery Type
Li-Ion
Safety Category
CAT III 600 V/CAT IV 300 V
Display Type
TFT
Maximum Operating Temperature
+55°C
Minimum Continuity Resistance
0.01Ω
Continuity Range
0.01 → 999 k Ω
Minimum Operating Temperature
-10°C
Height
143mm
Operating Temperature Range
-10 → +55 °C
Weight
1.6kg
Power Source
Battery
Width
96mm
Length
274mm
Dimensions
274 x 96 x 143mm
Country of Origin
United Kingdom