Technical documents
Specifications
Brand
MeggerDisplay Type
LCD
Cable Detection Depth
2.5m
Meter Type
Cable Tracer
Safety Category
CAT III 300V
Power Source
Battery
Includes
Receiver, Transmitter
Maximum Frequency
60Hz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
400V
Minimum Frequency
0 Hz
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
12V
Safety Category Level
CAT III
Safety Category Voltage
300V
Model Number p
MCT105
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerDisplay Type
LCD
Cable Detection Depth
2.5m
Meter Type
Cable Tracer
Safety Category
CAT III 300V
Power Source
Battery
Includes
Receiver, Transmitter
Maximum Frequency
60Hz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
400V
Minimum Frequency
0 Hz
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
12V
Safety Category Level
CAT III
Safety Category Voltage
300V
Model Number p
MCT105
Country of Origin
China