Technical documents
Specifications
Brand
MeggerAccessory Type
Test Lead
Current Rating
0.001 → 1000A
Colour
Blue, Green, Red
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
300V
Connector A Gender
Male
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +55 °C
Maximum Operating Temperature
+55°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Megger 1014-292 Test Lead
1
P.O.A.
Megger 1014-292 Test Lead
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerAccessory Type
Test Lead
Current Rating
0.001 → 1000A
Colour
Blue, Green, Red
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
300V
Connector A Gender
Male
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +55 °C
Maximum Operating Temperature
+55°C
Country of Origin
China