Technical documents
Specifications
Brand
MeggerKit Contents
Adapter Kit, DET4TC, Field Calibration Check, VCLAMP & ICLAMP
For Use With
DET4TC
Product details
DET4TCR/2 4 Pole Rechargeable Earth Tester Kit
4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,The ICLAMP selective clamp allows the DET4TCR/2 to perform testing of an earth rod without the need for disconnection from the system.,The VCLAMP when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical
Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
User selectable test frequency
No-disconnect testing using ICLAMP
Stakeless testing using ICLAMP and VCLAMP
Earth current range using ICLAMP
Mains charger with UK, US, EU, and Australian plug adaptors
Supplied with
ICLAMP, VCLAMP, 4 earth test stakes, 4 connection leads, field calibration check for instrument and CLAMPS, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD
Standards
EN61010-1 CAT IV 100V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerKit Contents
Adapter Kit, DET4TC, Field Calibration Check, VCLAMP & ICLAMP
For Use With
DET4TC
Product details
DET4TCR/2 4 Pole Rechargeable Earth Tester Kit
4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,The ICLAMP selective clamp allows the DET4TCR/2 to perform testing of an earth rod without the need for disconnection from the system.,The VCLAMP when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical
Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
User selectable test frequency
No-disconnect testing using ICLAMP
Stakeless testing using ICLAMP and VCLAMP
Earth current range using ICLAMP
Mains charger with UK, US, EU, and Australian plug adaptors
Supplied with
ICLAMP, VCLAMP, 4 earth test stakes, 4 connection leads, field calibration check for instrument and CLAMPS, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD
Standards
EN61010-1 CAT IV 100V