Technical documents
Specifications
Brand
MeggerLoop Impedance Test Type
2 Wire
Test Equipment Type
Combined Loop & RCD Tester
Maximum Voltage Measurement
500V
RCD Test Type
AC Selective, DC Selective
PSC Display
Yes
Best Loop Test Accuracy
±2%
RCD Test Current
10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA
Non-Trip Loop Test
Yes
Safety Category
CAT III 300 V, IEC 61010
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
980g
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
LRCD220
Safety Category Level
CAT III
Plug Type
AS/NZS 3112, BS1363, CEE7/7
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Width
148mm
Length
203mm
Country of Origin
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MeggerLoop Impedance Test Type
2 Wire
Test Equipment Type
Combined Loop & RCD Tester
Maximum Voltage Measurement
500V
RCD Test Type
AC Selective, DC Selective
PSC Display
Yes
Best Loop Test Accuracy
±2%
RCD Test Current
10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA
Non-Trip Loop Test
Yes
Safety Category
CAT III 300 V, IEC 61010
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
980g
Minimum Operating Temperature
-5°C
Height
78mm
Model Number p
LRCD220
Safety Category Level
CAT III
Plug Type
AS/NZS 3112, BS1363, CEE7/7
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Width
148mm
Length
203mm
Country of Origin
United Kingdom