Megger MIT230 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 999MΩ Max, CAT III 300V - RS Calibration

RS Stock No.: 535-6487Brand: MeggerManufacturers Part No.: MIT230-EN
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Megger

Model Number p

MIT230

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

RSCAL

Test Current

200mA

Power Source

Battery

Battery Life

3000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300V

Width

98mm

Length

195mm

Dimensions

195 x 98 x 40mm

Height

40mm

Weight

530g

Country of Origin

United Kingdom

Product details

MIT230 Insulation & Continuity Tester

The MIT230 incorporates a range of safety and operation features in one of the smallest electrical insulation testers available. Its LCD offers a combination of digital readout and analogue display, with an analogue pointer response for evaluating circuit charge and discharge characteristics. The instrument housing is in tough ABS.

Features & Benefits

Insulation testing to 1000 MΩ
Dual & triple test voltages models
Digital display with electronic analogue arc display helps to confirm insulation condition & to monitor fluctuating readings not apparent on the digital display
Continuity testing at 200 mA down to 0.01 Ω resolution
Automatic discharge of circuit under test
1 mA test current at selected voltage range
Default voltmeter automatically switches in when the instrument is connected to a circuit with an AC or DC voltage greater than 25 V
Auto-ranging analogue arc scale shows only the scale in use
Live circuit warning above 25 V, also inhibits insulation & continuity tests above 50 V
Lead resistance compensation on continuity
Hands free continuity testing Auto power-down after 5 min
Complies with IEC 1010-1 safety standard installation Category III, 600 V phase to earth
Conforms to EN61557-1
Tests to BS7671, 713-02, 713-03, 713-04, 713-06, 713-08, 413-04-04

Supplied with

6 x AA alkaline batteries, test leads, crocodile clips, carry case, instructions

Warning

When measuring voltages, the use of fused test leads is recommended for personal safety.

Stock information temporarily unavailable.

P.O.A.

Megger MIT230 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 999MΩ Max, CAT III 300V - RS Calibration

Calibration type

P.O.A.

Megger MIT230 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 999MΩ Max, CAT III 300V - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Megger

Model Number p

MIT230

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

RSCAL

Test Current

200mA

Power Source

Battery

Battery Life

3000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300V

Width

98mm

Length

195mm

Dimensions

195 x 98 x 40mm

Height

40mm

Weight

530g

Country of Origin

United Kingdom

Product details

MIT230 Insulation & Continuity Tester

The MIT230 incorporates a range of safety and operation features in one of the smallest electrical insulation testers available. Its LCD offers a combination of digital readout and analogue display, with an analogue pointer response for evaluating circuit charge and discharge characteristics. The instrument housing is in tough ABS.

Features & Benefits

Insulation testing to 1000 MΩ
Dual & triple test voltages models
Digital display with electronic analogue arc display helps to confirm insulation condition & to monitor fluctuating readings not apparent on the digital display
Continuity testing at 200 mA down to 0.01 Ω resolution
Automatic discharge of circuit under test
1 mA test current at selected voltage range
Default voltmeter automatically switches in when the instrument is connected to a circuit with an AC or DC voltage greater than 25 V
Auto-ranging analogue arc scale shows only the scale in use
Live circuit warning above 25 V, also inhibits insulation & continuity tests above 50 V
Lead resistance compensation on continuity
Hands free continuity testing Auto power-down after 5 min
Complies with IEC 1010-1 safety standard installation Category III, 600 V phase to earth
Conforms to EN61557-1
Tests to BS7671, 713-02, 713-03, 713-04, 713-06, 713-08, 413-04-04

Supplied with

6 x AA alkaline batteries, test leads, crocodile clips, carry case, instructions

Warning

When measuring voltages, the use of fused test leads is recommended for personal safety.