Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V

RS Stock No.: 537-7850Brand: MeggerManufacturers Part No.: MIT310-FR
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Megger

Model Number p

MIT310

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Type

AA

Battery Life

5000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Country of Origin

United Kingdom

Product details

MIT300 series insulation and continuity testers

The MIT300, MIT310 and MIT320 testers all feature an analogue / digital display.
Large characters (height 20 mm) provide a clear readout, and a graduated dial simulates the operation of an analogue instrument, thus giving a true analogue response.
The MIT310A has a moving display for those who prefer a real moving needle.
Black text on a white background ensures good legibility, even in poorly-lit conditions.
The MIT300 series covers all situations encountered by fitters working on domestic, commercial and industrial electrical installations.
These devices can be used in building maintenance, testing, inspection and servicing.
Tough rubber armoured case, integrated protective cover and a live voltage warning.
Protection index IP54.
Intelligent safety system.Safety:

Complies with the specifications of EN61010-1 Category III, 600 V phase / earth or Category IV, 300 V phase / earth.
EMC:
Complies with IEC61326, including amendment no.1.

Stock information temporarily unavailable.

P.O.A.

Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V

Calibration type

P.O.A.

Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Megger

Model Number p

MIT310

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Type

AA

Battery Life

5000 5-Second Tests

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Country of Origin

United Kingdom

Product details

MIT300 series insulation and continuity testers

The MIT300, MIT310 and MIT320 testers all feature an analogue / digital display.
Large characters (height 20 mm) provide a clear readout, and a graduated dial simulates the operation of an analogue instrument, thus giving a true analogue response.
The MIT310A has a moving display for those who prefer a real moving needle.
Black text on a white background ensures good legibility, even in poorly-lit conditions.
The MIT300 series covers all situations encountered by fitters working on domestic, commercial and industrial electrical installations.
These devices can be used in building maintenance, testing, inspection and servicing.
Tough rubber armoured case, integrated protective cover and a live voltage warning.
Protection index IP54.
Intelligent safety system.Safety:

Complies with the specifications of EN61010-1 Category III, 600 V phase / earth or Category IV, 300 V phase / earth.
EMC:
Complies with IEC61326, including amendment no.1.