Technical documents
Specifications
Brand
MeggerModel Number p
MIT480
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
50V
Maximum Test Voltage
100V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
Digital
Test Current
20 mA, 200 mA
Power Source
Battery
Battery Life
2200 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Voltage
600V
Safety Category
CAT IV 600 V
Safety Category Level
CAT IV
Width
178mm
Length
456mm
Dimensions
456 x 178 x 89mm
Height
89mm
Weight
1.8kg
Plug Type
Type G - British 3-pin
Country of Origin
United Kingdom
Product details
MIT480 Series Telecom Insulation & continuity test
Telecommunication insulation and continuity testers developed to meet the special requirements of telephone line testing, as well as the requirements of electrical contractors and industrial testing to CATIV 600V. All instruments meet TNV3 as well as IEC1010, HD384 and BSEN61557. The insulation test inhibit voltage has been raised to 75V to overcome interference between cables experienced at lower voltages, compared to 50V for standard cable testing.
All models:
Complies with EN 61010-1 CATIV 600V safety rating
200mA & 20mA Continuity testing
Insulation test voltage display
75V test inhibit
TRMS and DC Voltage measurement
Dual Digital Display and Analogue bar-graph
Alkaline or NiMH rechargeable battery operation
IP54 weatherproof housing
Test lock allows the insulation test to be held on indefinitely
MIT480 specific features
50V & 100V insulation testing
100Gohms insulation range
MIT481 additional features
50V, 100V, 250V, 500V, 1000V insulation tests
200Gohms insulation range
Leakage current display
kΩ resistance measurement
Timer, PI and DAR insulation tests
Insulation limit alarms
0.1nF to 10uF Capacitance measurement
Cable length calculated from an adjustable cable capacitance reference (default 50nF/km).
Test result storage (>1000)
MIT485 additional features
Result download
Bluetooth capability (requires Bluetooth enabled PC or USB plus Bluetooth adaptor)
Supplied with
Hard carry case, rubber boot with stand, silicone test lead set, SP5 remote switch probe, 5 off AA alkaline batteries & instructions (CD-ROM).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MeggerModel Number p
MIT480
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
50V
Maximum Test Voltage
100V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
Digital
Test Current
20 mA, 200 mA
Power Source
Battery
Battery Life
2200 5-Second Tests
Battery Type
AA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Voltage
600V
Safety Category
CAT IV 600 V
Safety Category Level
CAT IV
Width
178mm
Length
456mm
Dimensions
456 x 178 x 89mm
Height
89mm
Weight
1.8kg
Plug Type
Type G - British 3-pin
Country of Origin
United Kingdom
Product details
MIT480 Series Telecom Insulation & continuity test
Telecommunication insulation and continuity testers developed to meet the special requirements of telephone line testing, as well as the requirements of electrical contractors and industrial testing to CATIV 600V. All instruments meet TNV3 as well as IEC1010, HD384 and BSEN61557. The insulation test inhibit voltage has been raised to 75V to overcome interference between cables experienced at lower voltages, compared to 50V for standard cable testing.
All models:
Complies with EN 61010-1 CATIV 600V safety rating
200mA & 20mA Continuity testing
Insulation test voltage display
75V test inhibit
TRMS and DC Voltage measurement
Dual Digital Display and Analogue bar-graph
Alkaline or NiMH rechargeable battery operation
IP54 weatherproof housing
Test lock allows the insulation test to be held on indefinitely
MIT480 specific features
50V & 100V insulation testing
100Gohms insulation range
MIT481 additional features
50V, 100V, 250V, 500V, 1000V insulation tests
200Gohms insulation range
Leakage current display
kΩ resistance measurement
Timer, PI and DAR insulation tests
Insulation limit alarms
0.1nF to 10uF Capacitance measurement
Cable length calculated from an adjustable cable capacitance reference (default 50nF/km).
Test result storage (>1000)
MIT485 additional features
Result download
Bluetooth capability (requires Bluetooth enabled PC or USB plus Bluetooth adaptor)
Supplied with
Hard carry case, rubber boot with stand, silicone test lead set, SP5 remote switch probe, 5 off AA alkaline batteries & instructions (CD-ROM).