Megger PAT4DVF Portable Appliance Tester, Class I, Class II Test Type

RS Stock No.: 287-4421Brand: MeggerManufacturers Part No.: PAT4DVF
brand-logo
View all in PAT Testers

Technical documents

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Power Source

Mains

Dimensions

330 x 375 x 200mm

Weight

6.9kg

Height

200mm

Length

330mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

375mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

PAT4DVF

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Megger PAT4DVF Portable Appliance Tester, Class I, Class II Test Type

P.O.A.

Megger PAT4DVF Portable Appliance Tester, Class I, Class II Test Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Megger

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Power Source

Mains

Dimensions

330 x 375 x 200mm

Weight

6.9kg

Height

200mm

Length

330mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

375mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

PAT4DVF

You may be interested in