Technical documents
Specifications
Brand
Mellor ElectricPower Rating
40 W
Frequency Rating
50Hz
AC Motor Type
Shaded Pole
Supply Voltage
230 V
Output Speed
2850 rpm
Mounting Type
Surface Mount
Shaft Diameter
6mm
Shaft Length
24.75mm
Width
127.5mm
Maximum Output Torque
0.029 Nm
Rotation
Anti Clockwise
Current Rating
310 mA
Length
61.2mm
Dimensions
61.2 x 127.5 x 87.5 mm
Standards Met
RoHS Compliant
Series
AC
Depth
87.5mm
Country of Origin
United Kingdom
Product details
Mellor Electrics Shaded Pole Motor, Series AC1000
AC1000 Series Shaded Pole Motor
Shaded Pole Motor
230 Vac rated voltage
Thermal protection
For continuous duty
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mellor ElectricPower Rating
40 W
Frequency Rating
50Hz
AC Motor Type
Shaded Pole
Supply Voltage
230 V
Output Speed
2850 rpm
Mounting Type
Surface Mount
Shaft Diameter
6mm
Shaft Length
24.75mm
Width
127.5mm
Maximum Output Torque
0.029 Nm
Rotation
Anti Clockwise
Current Rating
310 mA
Length
61.2mm
Dimensions
61.2 x 127.5 x 87.5 mm
Standards Met
RoHS Compliant
Series
AC
Depth
87.5mm
Country of Origin
United Kingdom
Product details
Mellor Electrics Shaded Pole Motor, Series AC1000
AC1000 Series Shaded Pole Motor
Shaded Pole Motor
230 Vac rated voltage
Thermal protection
For continuous duty