Technical documents
Specifications
Brand
Mellor ElectricPower Rating
24 W
AC Motor Type
Shaded Pole Geared
Supply Voltage
230 V
Output Speed
80 rpm
Gearhead Type
Spur
Shaft Diameter
7.95mm
Width
50mm
Rotation
Clockwise
Length
62mm
Maximum Output Torque
1.68 Ncm
Dimensions
62 x 50 x 73 mm
Depth
73mm
Country of Origin
United Kingdom
Product details
Shaded Pole Motor, Type 100
A higher power shaded pole motor available with or without a gearbox, suitable for many applications requiring a low cost unit, which is quiet running and has compact dimensions. Typical applications include test equipment, industrial process equipment. Class F insulation and a thermal cut-out protection. Motor without gearbox has a dual output shaft
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mellor ElectricPower Rating
24 W
AC Motor Type
Shaded Pole Geared
Supply Voltage
230 V
Output Speed
80 rpm
Gearhead Type
Spur
Shaft Diameter
7.95mm
Width
50mm
Rotation
Clockwise
Length
62mm
Maximum Output Torque
1.68 Ncm
Dimensions
62 x 50 x 73 mm
Depth
73mm
Country of Origin
United Kingdom
Product details
Shaded Pole Motor, Type 100
A higher power shaded pole motor available with or without a gearbox, suitable for many applications requiring a low cost unit, which is quiet running and has compact dimensions. Typical applications include test equipment, industrial process equipment. Class F insulation and a thermal cut-out protection. Motor without gearbox has a dual output shaft