Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

200 key grey steel cabinet,550x380x140mm

RS Stock No.: 225-625Brand: MellsmetalManufacturers Part No.: SYSTEM 200
View all in Key Cabinets

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

200

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

140 mm

Height

550 mm

Width

380mm

You may be interested in
Securikey Key Cabinet 200
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

200 key grey steel cabinet,550x380x140mm

P.O.A.

200 key grey steel cabinet,550x380x140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 200
P.O.A.Each (ex VAT)

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

200

Material

Steel

Cabinet Access Type

Key Lock

Colour

Grey

Depth

140 mm

Height

550 mm

Width

380mm

You may be interested in
Securikey Key Cabinet 200
P.O.A.Each (ex VAT)