Menda 180ml Dissipative Bottle

RS Stock No.: 761-7175Brand: MendaManufacturers Part No.: 35287
brand-logo
View all in Anti Static Cleaners

Technical documents

Specifications

Brand

Menda

Dispenser Type

Bottle

Capacity

180ml

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Blue Dissipative ESD Protective Bottles

Blue dissipative HDPE R&R Lotion® bottles made to protect ESD sensitive items - charges removed when grounded

Low tribo-charging - will not easily produce a charge when moved or lifted
Square shape provides stability and saves storage space
Dispenses approximately 2cc of liquid with each pump
Made in America Menda pump
Resistance Point to Point (Rtt) 10E9 to 10E10 ohms tested per ANSI/ESD S11.12

Stock information temporarily unavailable.

P.O.A.

Menda 180ml Dissipative Bottle

P.O.A.

Menda 180ml Dissipative Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Menda

Dispenser Type

Bottle

Capacity

180ml

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Blue Dissipative ESD Protective Bottles

Blue dissipative HDPE R&R Lotion® bottles made to protect ESD sensitive items - charges removed when grounded

Low tribo-charging - will not easily produce a charge when moved or lifted
Square shape provides stability and saves storage space
Dispenses approximately 2cc of liquid with each pump
Made in America Menda pump
Resistance Point to Point (Rtt) 10E9 to 10E10 ohms tested per ANSI/ESD S11.12