Round Anti Static Brush, Nylon

RS Stock No.: 719-9845Brand: MendaManufacturers Part No.: 35685
brand-logo
View all in Anti Static Brushes

Technical documents

Specifications

Brand

Menda

Material

Nylon

Shape

Round

Length

161mm

Dissipative

No

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Bristle Material

Nylon

Bristle Width

0.4mm

Handle Shape

Round

Bristle Length

6mm

Handle Length

155mm

Product details

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Round Anti Static Brush, Nylon

P.O.A.

Round Anti Static Brush, Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Menda

Material

Nylon

Shape

Round

Length

161mm

Dissipative

No

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Bristle Material

Nylon

Bristle Width

0.4mm

Handle Shape

Round

Bristle Length

6mm

Handle Length

155mm

Product details

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

You may be interested in