Flat Anti Static Brush, Nylon

RS Stock No.: 719-9854Brand: MendaManufacturers Part No.: 35686
brand-logo
View all in Anti Static Brushes

Technical documents

Specifications

Brand

Menda

Material

Nylon

Shape

Flat

Length

169mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Handle Shape

Flat

Bristle Length

19mm

Handle Length

150mm

Bristle Material

Nylon

Bristle Width

0.4mm

Product details

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

You may be interested in
Flat Anti Static Brush, Nylon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Flat Anti Static Brush, Nylon

P.O.A.

Flat Anti Static Brush, Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Flat Anti Static Brush, Nylon
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Menda

Material

Nylon

Shape

Flat

Length

169mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Handle Shape

Flat

Bristle Length

19mm

Handle Length

150mm

Bristle Material

Nylon

Bristle Width

0.4mm

Product details

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

You may be interested in
Flat Anti Static Brush, Nylon
P.O.A.Each (ex VAT)