MENNEKES French / German Mains Plug, 16A Blue, Cable Mount Thermoplastic Screw, 230 V

RS Stock No.: 358-9174Brand: MENNEKESManufacturers Part No.: 10838
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Plug/Socket

Plug

Country

France, Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

230 V

Mains Plug Type

CEE 7/7 German Schuko / French

Pole Format

2P+E

Colour

Blue

Gender

Male

Body Material

Thermoplastic

Termination Method

Screw

Country of Origin

Germany

Product details

Industrial Splashproof Connectors

Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.

Nickel plated brass contacts give low electrical resistance
Two "scraping" earth contacts
Plug-in terminals
IP54 Rated

Stock information temporarily unavailable.

P.O.A.

MENNEKES French / German Mains Plug, 16A Blue, Cable Mount Thermoplastic Screw, 230 V

P.O.A.

MENNEKES French / German Mains Plug, 16A Blue, Cable Mount Thermoplastic Screw, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Plug/Socket

Plug

Country

France, Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

230 V

Mains Plug Type

CEE 7/7 German Schuko / French

Pole Format

2P+E

Colour

Blue

Gender

Male

Body Material

Thermoplastic

Termination Method

Screw

Country of Origin

Germany

Product details

Industrial Splashproof Connectors

Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.

Nickel plated brass contacts give low electrical resistance
Two "scraping" earth contacts
Plug-in terminals
IP54 Rated