MENNEKES, AM-TOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 → 440 V

RS Stock No.: 679-6943Brand: MENNEKESManufacturers Part No.: 2175BDistrelec Article No.: 30401106
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 → 440 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP67

Cable CSA

2.5 → 6mm²

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30401106

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

MENNEKES, AM-TOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 → 440 V

P.O.A.

MENNEKES, AM-TOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 → 440 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 → 440 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP67

Cable CSA

2.5 → 6mm²

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30401106

Country of Origin

Germany