Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 V

RS Stock No.: 464-6206Brand: MENNEKESManufacturers Part No.: 3Distrelec Article No.: 30401110
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30401110

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 V

P.O.A.

MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Distrelec Product Id

30401110

Country of Origin

Germany