MENNEKES, PowerTOP IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 400 V

RS Stock No.: 679-6909Brand: MENNEKESManufacturers Part No.: 3252
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Red

Cable CSA

6 → 16mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Low Voltage

No

Country of Origin

Germany

Product details

PowerTOP Plugs 63A/125A

From Mennekes, the PowerTOP series of industrial plugs are robust and reliable, boasting easy assembly for reduced installation time. The nickel plated contacts ensure good corrosion protection in aggressive environments and at high degrees of air humidity, and the contact carriers are highly heat resistant. PowerTOP plugs are well suited to industrial environments.

Features and Benefits:
• Easy opening and closing of lid though integrated opening aid
• Practical front and rear locking slides
• Large cage type terminals which securely clamp the conductor

Mennekes PowerTOP

Stock information temporarily unavailable.

P.O.A.

MENNEKES, PowerTOP IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 400 V

P.O.A.

MENNEKES, PowerTOP IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Red

Cable CSA

6 → 16mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Low Voltage

No

Country of Origin

Germany

Product details

PowerTOP Plugs 63A/125A

From Mennekes, the PowerTOP series of industrial plugs are robust and reliable, boasting easy assembly for reduced installation time. The nickel plated contacts ensure good corrosion protection in aggressive environments and at high degrees of air humidity, and the contact carriers are highly heat resistant. PowerTOP plugs are well suited to industrial environments.

Features and Benefits:
• Easy opening and closing of lid though integrated opening aid
• Practical front and rear locking slides
• Large cage type terminals which securely clamp the conductor

Mennekes PowerTOP