MENNEKES IP44 Red Wall Mount 4P 25 ° Industrial Power Plug, Rated At 32A, 400 V

RS Stock No.: 187-1099Brand: MENNEKESManufacturers Part No.: 348
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 6mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

No

Country of Origin

Germany

Product details

Appliance Inlets - Wall Mounted

These angled wall mounted inlets are provided with metric conduit entries at the top and bottom. Splashproof versions only have one M20 entry at the top and have sprung covers for enhanced ingress protection when not in use.,Products are type tested to VDE.

Mennekes Appliance Inlets

Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.

Stock information temporarily unavailable.

P.O.A.

MENNEKES IP44 Red Wall Mount 4P 25 ° Industrial Power Plug, Rated At 32A, 400 V

P.O.A.

MENNEKES IP44 Red Wall Mount 4P 25 ° Industrial Power Plug, Rated At 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 6mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

No

Country of Origin

Germany

Product details

Appliance Inlets - Wall Mounted

These angled wall mounted inlets are provided with metric conduit entries at the top and bottom. Splashproof versions only have one M20 entry at the top and have sprung covers for enhanced ingress protection when not in use.,Products are type tested to VDE.

Mennekes Appliance Inlets

Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.