Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 236-0253Brand: MENNEKESManufacturers Part No.: 3860RS
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP67

Colour

Blue

Cable CSA

1 → 2.5mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V

P.O.A.

MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP67

Colour

Blue

Cable CSA

1 → 2.5mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

No

Country of Origin

Germany