MENNEKES, PowerTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.: 236-0310Brand: MENNEKESManufacturers Part No.: 3958
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

MENNEKES, PowerTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 16A, 400 V

P.O.A.

MENNEKES, PowerTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany