MENNEKES, PowerTOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 V

RS Stock No.: 236-0039Brand: MENNEKESManufacturers Part No.: 3977Distrelec Article No.: 30422949
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Series

PowerTOP

Cable CSA

2.5 → 6mm²

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

MENNEKES, PowerTOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 V

P.O.A.

MENNEKES, PowerTOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Series

PowerTOP

Cable CSA

2.5 → 6mm²

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany