Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Straight
Dimensions
252 x 118 x 141mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
141mm
Length
252mm
Width
118mm
Country of Origin
Germany
Product details
Vertical
Fully interlocked switched (phase) sockets give enhanced electrical safety.
Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block
* Has metric threads on mounting box cable entries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Straight
Dimensions
252 x 118 x 141mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
141mm
Length
252mm
Width
118mm
Country of Origin
Germany
Product details
Vertical
Fully interlocked switched (phase) sockets give enhanced electrical safety.
Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block
* Has metric threads on mounting box cable entries