MENNEKES Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 400 V

RS Stock No.: 367-4086Brand: MENNEKESManufacturers Part No.: 5103A
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Straight

Dimensions

254 x 118 x 141mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

141mm

Length

254mm

Width

118mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

Stock information temporarily unavailable.

P.O.A.

MENNEKES Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 400 V

P.O.A.

MENNEKES Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Straight

Dimensions

254 x 118 x 141mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

141mm

Length

254mm

Width

118mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries