Technical documents
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP44
Colour
Blue
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP44
Colour
Blue
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany