Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 400 V

RS Stock No.: 367-4070Brand: MENNEKESManufacturers Part No.: 5605ADistrelec Article No.: 30399601
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

32A

Body Orientation

Straight

Dimensions

268 x 118 x 152mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

152mm

Length

268mm

Width

118mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

Stock information temporarily unavailable.

P.O.A.

MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 400 V

P.O.A.

MENNEKES Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

32A

Body Orientation

Straight

Dimensions

268 x 118 x 152mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

152mm

Length

268mm

Width

118mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries