Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Yellow
IP Rating
IP67
Voltage Rating
110 V
Current Rating
16A
Body Orientation
Right Angle
Body Material
PC
Stock information temporarily unavailable.
P.O.A.
Mennekes Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, 16A, 110 V
1
P.O.A.
Mennekes Right Angle Switchable IP67 Industrial Interlock Socket 2P+E, 16A, 110 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Yellow
IP Rating
IP67
Voltage Rating
110 V
Current Rating
16A
Body Orientation
Right Angle
Body Material
PC