Mennekes Right Angle Switchable IP67 Industrial Interlock Socket 3P+E, 16A, 400 V

RS Stock No.: 199-8453Brand: MENNEKESManufacturers Part No.: 7279
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Right Angle

Body Material

PC

Stock information temporarily unavailable.

P.O.A.

Mennekes Right Angle Switchable IP67 Industrial Interlock Socket 3P+E, 16A, 400 V

P.O.A.

Mennekes Right Angle Switchable IP67 Industrial Interlock Socket 3P+E, 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

16A

Body Orientation

Right Angle

Body Material

PC