Technical documents
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
110 V
Body Orientation
Right Angle
IP Rating
IP67
Colour
Yellow
Country of Origin
Germany
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 14 | P.O.A. |
| 15+ | P.O.A. |
Technical documents
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
110 V
Body Orientation
Right Angle
IP Rating
IP67
Colour
Yellow
Country of Origin
Germany
Product details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
