Technical documents
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Interlocked Socket
Yes
Termination Method
Screw
Height
130mm
IP Rating
IP44
Width
225mm
Colour
Blue
Depth
204mm
Dimensions (W x H x D)
225 x 130 x 204mm
Socket Type
CEE
Terminal Type
Screw
Country of Origin
Germany
Product details
Wall Socket
With AMAXX® combinations units by MENNEKES you are optimally equipped, regardless of the environment. The proven product family has been in reliable operation for years and is therefore field-tested. All devices are manufactured in accordance with DIN EN 61439. The combinations are available in IP 44 (splash proof) or IP 67 (waterproof) enclosures.
The plastic used for the enclosures is of high quality and possesses all the characteristics you would expect from resistant material. Apart from excellent break resistance, AMAXX® features also smooth, easy to clean surfaces. Optimum electrical insulation, wear resistance, shape retention and wear resistance are obvious characteristics.
To meet challenges in working areas where chemicals and other aggressive materials are used, enclosures made of AMELAN offer special resistance to all types of fuels, oils, greases, diluted acids and bases as well as cleaners and most aqueous salt solutions. As option, highly heat-resistant contact carriers and nickel-plated contacts provide safety in challenging environments.
Thanks to outlets pointing downwards at an angle, little space is required for inserted cables. The standard colour for enclosure surfaces is electro-grey. The enclosures are also available in silver or signal yellow.
Rated to IP44
Supplied with separate earth terminal for commoning earth conductors
Cable entry via 2 x M25 threaded openings
One cable entry fitted with plastic blanking cap
Success of a series.
AMAXX® combination units by MENNEKES combine energy and data in one product family and have been highly successful for many years.
MENNEKES offers the right combination for each requirement: from the smallest AMAXX® combination unit with one segment, through the largest with five segments to the suspended combination unit. Fully configurable in six different enclosure dimensions and as always in an attractive design. AMAXX® by MENNEKES provides the electrician with almost infinite combination possibilities.
Approvals
BS4343
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Interlocked Socket
Yes
Termination Method
Screw
Height
130mm
IP Rating
IP44
Width
225mm
Colour
Blue
Depth
204mm
Dimensions (W x H x D)
225 x 130 x 204mm
Socket Type
CEE
Terminal Type
Screw
Country of Origin
Germany
Product details
Wall Socket
With AMAXX® combinations units by MENNEKES you are optimally equipped, regardless of the environment. The proven product family has been in reliable operation for years and is therefore field-tested. All devices are manufactured in accordance with DIN EN 61439. The combinations are available in IP 44 (splash proof) or IP 67 (waterproof) enclosures.
The plastic used for the enclosures is of high quality and possesses all the characteristics you would expect from resistant material. Apart from excellent break resistance, AMAXX® features also smooth, easy to clean surfaces. Optimum electrical insulation, wear resistance, shape retention and wear resistance are obvious characteristics.
To meet challenges in working areas where chemicals and other aggressive materials are used, enclosures made of AMELAN offer special resistance to all types of fuels, oils, greases, diluted acids and bases as well as cleaners and most aqueous salt solutions. As option, highly heat-resistant contact carriers and nickel-plated contacts provide safety in challenging environments.
Thanks to outlets pointing downwards at an angle, little space is required for inserted cables. The standard colour for enclosure surfaces is electro-grey. The enclosures are also available in silver or signal yellow.
Rated to IP44
Supplied with separate earth terminal for commoning earth conductors
Cable entry via 2 x M25 threaded openings
One cable entry fitted with plastic blanking cap
Success of a series.
AMAXX® combination units by MENNEKES combine energy and data in one product family and have been highly successful for many years.
MENNEKES offers the right combination for each requirement: from the smallest AMAXX® combination unit with one segment, through the largest with five segments to the suspended combination unit. Fully configurable in six different enclosure dimensions and as always in an attractive design. AMAXX® by MENNEKES provides the electrician with almost infinite combination possibilities.
Approvals
BS4343